
ERJ-6CWFR030V | |
|---|---|
DigiKey Part Number | P19207TR-ND - Tape & Reel (TR) P19207CT-ND - Cut Tape (CT) P19207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWFR030V |
Description | RES 0.03 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWFR030V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,24360 | € 6,09 |
| 50 | € 0,21660 | € 10,83 |
| 100 | € 0,19340 | € 19,34 |
| 250 | € 0,16800 | € 42,00 |
| 500 | € 0,15212 | € 76,06 |
| 1 000 | € 0,13859 | € 138,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11681 | € 584,05 |
| 10 000 | € 0,10879 | € 1 087,90 |
| 15 000 | € 0,10466 | € 1 569,90 |
| 25 000 | € 0,10000 | € 2 500,00 |
| 35 000 | € 0,09722 | € 3 402,70 |
| 50 000 | € 0,09451 | € 4 725,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

