13 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6CWFR013V

DigiKey Part Number
P19199TR-ND - Tape & Reel (TR)
P19199CT-ND - Cut Tape (CT)
P19199DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6CWFR013V
Description
RES 0.013 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6CWFR013V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,28700€ 2,87
25€ 0,24360€ 6,09
50€ 0,21660€ 10,83
100€ 0,19340€ 19,34
250€ 0,16800€ 42,00
500€ 0,15212€ 76,06
1 000€ 0,13859€ 138,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11681€ 584,05
10 000€ 0,10879€ 1 087,90
15 000€ 0,10466€ 1 569,90
25 000€ 0,10000€ 2 500,00
35 000€ 0,09722€ 3 402,70
50 000€ 0,09451€ 4 725,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680