
ERJ-6CWDR027V | |
|---|---|
DigiKey Part Number | P124411TR-ND - Tape & Reel (TR) P124411CT-ND - Cut Tape (CT) P124411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWDR027V |
Description | RES 0.027 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWDR027V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,36200 | € 3,62 |
| 25 | € 0,30840 | € 7,71 |
| 50 | € 0,27460 | € 13,73 |
| 100 | € 0,24570 | € 24,57 |
| 250 | € 0,21412 | € 53,53 |
| 500 | € 0,19430 | € 97,15 |
| 1 000 | € 0,17747 | € 177,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15045 | € 752,25 |
| 10 000 | € 0,14046 | € 1 404,60 |
| 15 000 | € 0,13533 | € 2 029,95 |
| 25 000 | € 0,12952 | € 3 238,00 |
| 35 000 | € 0,12607 | € 4 412,45 |
| 50 000 | € 0,12269 | € 6 134,50 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

