

ERJ-6BQFR47V | |
|---|---|
DigiKey Part Number | P17521TR-ND - Tape & Reel (TR) P17521CT-ND - Cut Tape (CT) P17521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR47V |
Description | RES 0.47 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR47V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,10560 | € 2,64 |
| 50 | € 0,09120 | € 4,56 |
| 100 | € 0,07980 | € 7,98 |
| 250 | € 0,06828 | € 17,07 |
| 500 | € 0,06166 | € 30,83 |
| 1 000 | € 0,05642 | € 56,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04620 | € 231,00 |
| 10 000 | € 0,04385 | € 438,50 |
| 15 000 | € 0,04270 | € 640,50 |
| 25 000 | € 0,04145 | € 1 036,25 |
| 35 000 | € 0,04074 | € 1 425,90 |
| 50 000 | € 0,04006 | € 2 003,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

