1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-3BQF1R8V

DigiKey Part Number
P17376TR-ND - Tape & Reel (TR)
P17376CT-ND - Cut Tape (CT)
P17376DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQF1R8V
Description
RES SMD 1.8 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQF1R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12000€ 1,20
25€ 0,09640€ 2,41
50€ 0,08260€ 4,13
100€ 0,07210€ 7,21
250€ 0,06136€ 15,34
500€ 0,05520€ 27,60
1 000€ 0,05033€ 50,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04093€ 204,65
10 000€ 0,03874€ 387,40
15 000€ 0,03767€ 565,05
25 000€ 0,03652€ 913,00
35 000€ 0,03585€ 1 254,75
50 000€ 0,03523€ 1 761,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060