1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BQF1R0X

DigiKey Part Number
P17252TR-ND - Tape & Reel (TR)
P17252CT-ND - Cut Tape (CT)
P17252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BQF1R0X
Description
RES SMD 1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BQF1R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,16600€ 1,66
25€ 0,13960€ 3,49
50€ 0,12360€ 6,18
100€ 0,10990€ 10,99
250€ 0,09480€ 23,70
500€ 0,08532€ 42,66
1 000€ 0,07731€ 77,31
5 000€ 0,06300€ 315,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05949€ 594,90
20 000€ 0,05543€ 1 108,60
30 000€ 0,05335€ 1 600,50
50 000€ 0,05100€ 2 550,00
70 000€ 0,04959€ 3 471,30
100 000€ 0,04822€ 4 822,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720