Similar

ERJ-1TY0R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-1TY0R00UTR-ND - Tape & Reel (TR) 10-ERJ-1TY0R00UCT-ND - Cut Tape (CT) 10-ERJ-1TY0R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TY0R00U |
Description | RES SMD ZERO OHM 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25120000Z0EG | Vishay Dale | 0 | 541-0.0XCT-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,25600 | € 6,40 |
| 50 | € 0,22760 | € 11,38 |
| 100 | € 0,20340 | € 20,34 |
| 250 | € 0,17680 | € 44,20 |
| 500 | € 0,16014 | € 80,07 |
| 1 000 | € 0,14599 | € 145,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12620 | € 504,80 |
| 8 000 | € 0,11734 | € 938,72 |
| 12 000 | € 0,11279 | € 1 353,48 |
| 20 000 | € 0,10765 | € 2 153,00 |
| 28 000 | € 0,10458 | € 2 928,24 |
| 40 000 | € 0,10158 | € 4 063,20 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |


