2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF2201C

DigiKey Part Number
10-ERJ-1GJF2201CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF2201CCT-ND - Cut Tape (CT)
10-ERJ-1GJF2201CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF2201C
Description
RES SMD 2.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HTTC2201FKOA Speer Electronics, Inc.31 4222019-RK73H1HTTC2201FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 3 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,07900€ 0,79
25€ 0,06240€ 1,56
50€ 0,05260€ 2,63
100€ 0,04520€ 4,52
250€ 0,03764€ 9,41
500€ 0,03328€ 16,64
1 000€ 0,02984€ 29,84
5 000€ 0,02434€ 121,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02113€ 316,95
30 000€ 0,02006€ 601,80
45 000€ 0,01954€ 879,30
75 000€ 0,01897€ 1 422,75
105 000€ 0,01865€ 1 958,25
150 000€ 0,01834€ 2 751,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520