226 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2263C

DigiKey Part Number
P226KABTR-ND - Tape & Reel (TR)
P226KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2263C
Description
RES SMD 226K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
226 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2263C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2263CPanasonic Industry17 679P122842CT-ND€ 0,08000Direct
CRCW0201226KFNEDVishay Dale63541-CRCW0201226KFNEDCT-ND€ 0,08000Direct
RMCF0201FT226KStackpole Electronics Inc15 347RMCF0201FT226KCT-ND€ 0,08000Direct
AC0201FR-07226KLYAGEO0AC0201FR-07226KL-ND€ 0,00691Upgrade
AF0201FR-07226KLYAGEO0AF0201FR-07226KL-ND€ 0,01562Upgrade
In-Stock: 3 478
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04900€ 0,49
50€ 0,03380€ 1,69
100€ 0,02860€ 2,86
500€ 0,01916€ 9,58
1 000€ 0,01609€ 16,09
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760