
ERJ-1GEF1783C | |
|---|---|
DigiKey Part Number | P178KABTR-ND - Tape & Reel (TR) P178KABCT-ND - Cut Tape (CT) P178KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1783C |
Description | RES SMD 178K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1783C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1783C | Panasonic Industry | 15 910 | P122784CT-ND | € 0,08000 | Direct |
| CRCW0201178KFNED | Vishay Dale | 7 785 | 541-CRCW0201178KFNEDCT-ND | € 0,08000 | Direct |
| RMCF0201FT178K | Stackpole Electronics Inc | 10 000 | 738-RMCF0201FT178KCT-ND | € 0,08000 | Direct |
| AC0201FR-07178KL | YAGEO | 0 | AC0201FR-07178KL-ND | € 0,00691 | Upgrade |
| CRCW0201178KFKED | Vishay Dale | 0 | CRCW0201178KFKED-ND | € 0,02523 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

