
ERJ-14BQF1R5U | |
|---|---|
DigiKey Part Number | P15974TR-ND - Tape & Reel (TR) P15974CT-ND - Cut Tape (CT) P15974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF1R5U |
Description | RES 1.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF1R5U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,19900 | € 1,99 |
| 25 | € 0,16440 | € 4,11 |
| 50 | € 0,14420 | € 7,21 |
| 100 | € 0,12820 | € 12,82 |
| 250 | € 0,11224 | € 28,06 |
| 500 | € 0,10294 | € 51,47 |
| 1 000 | € 0,09558 | € 95,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08063 | € 403,15 |
| 10 000 | € 0,07732 | € 773,20 |
| 15 000 | € 0,07571 | € 1 135,65 |
| 25 000 | € 0,07396 | € 1 849,00 |
| 35 000 | € 0,07296 | € 2 553,60 |
| 50 000 | € 0,07201 | € 3 600,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

