
ERA-W33J560X | |
|---|---|
DigiKey Part Number | P56CMTR-ND - Tape & Reel (TR) P56CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W33J560X |
Description | RES TEMP SENS 56 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
Category | Resistance 56 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.03W, 1/32W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 3300ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,16880 | € 4,22 |
| 50 | € 0,15300 | € 7,65 |
| 100 | € 0,13900 | € 13,90 |
| 250 | € 0,12232 | € 30,58 |
| 500 | € 0,11106 | € 55,53 |
| 1 000 | € 0,10084 | € 100,84 |
| 5 000 | € 0,08059 | € 402,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07166 | € 716,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

