10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8VRB1002V

DigiKey Part Number
10-ERA-8VRB1002VTR-ND - Tape & Reel (TR)
10-ERA-8VRB1002VCT-ND - Cut Tape (CT)
10-ERA-8VRB1002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8VRB1002V
Description
RES 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8VRW1002VPanasonic Industry1 95310-ERA-8VRW1002VCT-ND€ 1,28000Parametric Equivalent
In-Stock: 4 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,78300€ 7,83
25€ 0,72600€ 18,15
50€ 0,68640€ 34,32
100€ 0,65000€ 65,00
250€ 0,60680€ 151,70
500€ 0,57780€ 288,90
1 000€ 0,55182€ 551,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,50226€ 2 511,30
10 000€ 0,48505€ 4 850,50
15 000€ 0,47599€ 7 139,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680