604 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB6040V

DigiKey Part Number
P18499TR-ND - Tape & Reel (TR)
P18499CT-ND - Cut Tape (CT)
P18499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB6040V
Description
RES SMD 604 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB6040V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,55600€ 5,56
25€ 0,51520€ 12,88
50€ 0,48700€ 24,35
100€ 0,46080€ 46,08
250€ 0,42960€ 107,40
500€ 0,40860€ 204,30
1 000€ 0,38974€ 389,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,35360€ 1 768,00
10 000€ 0,34100€ 3 410,00
15 000€ 0,33436€ 5 015,40
25 000€ 0,32672€ 8 168,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740