
ERA-6AED623V | |
|---|---|
DigiKey Part Number | P123867TR-ND - Tape & Reel (TR) P123867CT-ND - Cut Tape (CT) P123867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED623V |
Description | RES SMD 62K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED623V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04861 | € 972,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12640 | € 3,16 |
| 50 | € 0,11160 | € 5,58 |
| 100 | € 0,09920 | € 9,92 |
| 250 | € 0,08544 | € 21,36 |
| 500 | € 0,07684 | € 38,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,15900 | € 1,59 |
| 25 | € 0,12800 | € 3,20 |
| 50 | € 0,10880 | € 5,44 |
| 100 | € 0,09300 | € 9,30 |
| 250 | € 0,07612 | € 19,03 |
| 500 | € 0,06578 | € 32,89 |
| 1 000 | € 0,05716 | € 57,16 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

