
ERA-6AED4993V | |
|---|---|
DigiKey Part Number | 10-ERA-6AED4993VTR-ND - Tape & Reel (TR) 10-ERA-6AED4993VCT-ND - Cut Tape (CT) 10-ERA-6AED4993VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED4993V |
Description | RES SMD 499K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08560 | € 2,14 |
| 50 | € 0,08100 | € 4,05 |
| 100 | € 0,07640 | € 7,64 |
| 250 | € 0,07092 | € 17,73 |
| 500 | € 0,06714 | € 33,57 |
| 1 000 | € 0,06369 | € 63,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05692 | € 284,60 |
| 10 000 | € 0,05451 | € 545,10 |
| 15 000 | € 0,05323 | € 798,45 |
| 25 000 | € 0,05174 | € 1 293,50 |
| 35 000 | € 0,05084 | € 1 779,40 |
| 50 000 | € 0,04994 | € 2 497,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

