
ERA-6AED472V | |
|---|---|
DigiKey Part Number | P123914TR-ND - Tape & Reel (TR) P123914CT-ND - Cut Tape (CT) P123914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED472V |
Description | RES SMD 4.7K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08560 | € 2,14 |
| 50 | € 0,08100 | € 4,05 |
| 100 | € 0,07640 | € 7,64 |
| 250 | € 0,07092 | € 17,73 |
| 500 | € 0,06714 | € 33,57 |
| 1 000 | € 0,06369 | € 63,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05692 | € 284,60 |
| 10 000 | € 0,05451 | € 545,10 |
| 15 000 | € 0,05323 | € 798,45 |
| 25 000 | € 0,05174 | € 1 293,50 |
| 35 000 | € 0,05084 | € 1 779,40 |
| 50 000 | € 0,04994 | € 2 497,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

