
ERA-3ARB1542V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB1542VTR-ND - Tape & Reel (TR) 10-ERA-3ARB1542VCT-ND - Cut Tape (CT) 10-ERA-3ARB1542VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB1542V |
Description | RES SMD 15.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB1542V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28200 | € 2,82 |
| 25 | € 0,26160 | € 6,54 |
| 50 | € 0,24740 | € 12,37 |
| 100 | € 0,23380 | € 23,38 |
| 250 | € 0,21756 | € 54,39 |
| 500 | € 0,20654 | € 103,27 |
| 1 000 | € 0,19657 | € 196,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17730 | € 886,50 |
| 10 000 | € 0,17053 | € 1 705,30 |
| 15 000 | € 0,16696 | € 2 504,40 |
| 25 000 | € 0,16283 | € 4 070,75 |
| 35 000 | € 0,16032 | € 5 611,20 |
| 50 000 | € 0,15785 | € 7 892,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

