

ERA-2ARC752X | |
|---|---|
DigiKey Part Number | P7.5KCQTR-ND - Tape & Reel (TR) P7.5KCQCT-ND - Cut Tape (CT) P7.5KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC752X |
Description | RES SMD 7.5KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC752X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18900 | € 1,89 |
| 25 | € 0,17560 | € 4,39 |
| 50 | € 0,16580 | € 8,29 |
| 100 | € 0,15670 | € 15,67 |
| 250 | € 0,14564 | € 36,41 |
| 500 | € 0,13810 | € 69,05 |
| 1 000 | € 0,13127 | € 131,27 |
| 5 000 | € 0,11798 | € 589,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11329 | € 1 132,90 |
| 20 000 | € 0,10916 | € 2 183,20 |
| 30 000 | € 0,10698 | € 3 209,40 |
| 50 000 | € 0,10447 | € 5 223,50 |
| 70 000 | € 0,10295 | € 7 206,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

