

ERA-2ARC3570X | |
|---|---|
DigiKey Part Number | P18253TR-ND - Tape & Reel (TR) P18253CT-ND - Cut Tape (CT) P18253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC3570X |
Description | RES SMD 357 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC3570X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16900 | € 1,69 |
| 25 | € 0,15640 | € 3,91 |
| 50 | € 0,14760 | € 7,38 |
| 100 | € 0,13940 | € 13,94 |
| 250 | € 0,12956 | € 32,39 |
| 500 | € 0,12282 | € 61,41 |
| 1 000 | € 0,11671 | € 116,71 |
| 5 000 | € 0,10479 | € 523,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09678 | € 967,80 |
| 20 000 | € 0,09319 | € 1 863,80 |
| 30 000 | € 0,09130 | € 2 739,00 |
| 50 000 | € 0,08912 | € 4 456,00 |
| 70 000 | € 0,08780 | € 6 146,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

