

ERA-2ARB6811X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB6811XTR-ND - Tape & Reel (TR) 10-ERA-2ARB6811XCT-ND - Cut Tape (CT) 10-ERA-2ARB6811XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB6811X |
Description | RES SMD 6.81KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB6811X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37400 | € 3,74 |
| 25 | € 0,34680 | € 8,67 |
| 50 | € 0,32780 | € 16,39 |
| 100 | € 0,30990 | € 30,99 |
| 250 | € 0,28856 | € 72,14 |
| 500 | € 0,27414 | € 137,07 |
| 1 000 | € 0,26115 | € 261,15 |
| 5 000 | € 0,23613 | € 1 180,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,22737 | € 2 273,70 |
| 20 000 | € 0,21968 | € 4 393,60 |
| 30 000 | € 0,21564 | € 6 469,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

