

ERA-2ARB471X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB471XTR-ND - Tape & Reel (TR) 10-ERA-2ARB471XCT-ND - Cut Tape (CT) 10-ERA-2ARB471XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB471X |
Description | RES SMD 470 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB471X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,37900 | € 3,79 |
| 25 | € 0,35120 | € 8,78 |
| 50 | € 0,33180 | € 16,59 |
| 100 | € 0,31380 | € 31,38 |
| 250 | € 0,29220 | € 73,05 |
| 500 | € 0,27760 | € 138,80 |
| 1 000 | € 0,26444 | € 264,44 |
| 5 000 | € 0,23910 | € 1 195,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,23023 | € 2 302,30 |
| 20 000 | € 0,22244 | € 4 448,80 |
| 30 000 | € 0,21835 | € 6 550,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

