

ERA-2ARB3651X | |
|---|---|
DigiKey Part Number | P18042TR-ND - Tape & Reel (TR) P18042CT-ND - Cut Tape (CT) P18042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB3651X |
Description | RES SMD 3.65KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB3651X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44100 | € 4,41 |
| 25 | € 0,40960 | € 10,24 |
| 50 | € 0,38700 | € 19,35 |
| 100 | € 0,36610 | € 36,61 |
| 250 | € 0,34108 | € 85,27 |
| 500 | € 0,32416 | € 162,08 |
| 1 000 | € 0,30895 | € 308,95 |
| 5 000 | € 0,27973 | € 1 398,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,26951 | € 2 695,10 |
| 20 000 | € 0,26056 | € 5 211,20 |
| 30 000 | € 0,25585 | € 7 675,50 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

