360 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB361C

DigiKey Part Number
10-ERA-1AEB361CTR-ND - Tape & Reel (TR)
10-ERA-1AEB361CCT-ND - Cut Tape (CT)
10-ERA-1AEB361CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB361C
Description
RES 360 OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB361C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,09700€ 0,97
25€ 0,09040€ 2,26
50€ 0,08540€ 4,27
100€ 0,08060€ 8,06
250€ 0,07480€ 18,70
500€ 0,07082€ 35,41
1 000€ 0,06718€ 67,18
5 000€ 0,06006€ 300,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,05618€ 842,70
30 000€ 0,05410€ 1 623,00
45 000€ 0,05300€ 2 385,00
75 000€ 0,05174€ 3 880,50
105 000€ 0,05097€ 5 351,85
150 000€ 0,05021€ 7 531,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640