
EFB-RD24C411 | |
|---|---|
DigiKey Part Number | P9924-ND |
Manufacturer | |
Manufacturer Product Number | EFB-RD24C411 |
Description | BUZZER PIEZO 15V 24MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 15 V 4kHz 85dB @ 15V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Panasonic Industry | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 15V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 15 V | Size / Dimension 0.945" Dia (24.00mm) |
Voltage Range 30V (Max) | Height - Seated (Max) 0.315" (8.00mm) |
Frequency 4kHz |

