
EEV-FK1C472V | |
|---|---|
DigiKey Part Number | P124619TR-ND - Tape & Reel (TR) P124619CT-ND - Cut Tape (CT) P124619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1C472V |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1C472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 1,91100 | € 19,11 |
| 50 | € 1,52260 | € 76,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,34024 | € 167,53 |
| 250 | € 1,24612 | € 311,53 |
| 375 | € 1,19861 | € 449,48 |
| 625 | € 1,14563 | € 716,02 |
| 875 | € 1,11450 | € 975,19 |
| 1 250 | € 1,08443 | € 1 355,54 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

