
EEU-FK1A272L | |
|---|---|
DigiKey Part Number | P124260-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1A272L |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1A272L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.712 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.14 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,07900 | € 10,79 |
| 50 | € 0,84100 | € 42,05 |
| 100 | € 0,76580 | € 76,58 |
| 500 | € 0,63618 | € 318,09 |
| 1 000 | € 0,59541 | € 595,41 |
| 2 500 | € 0,55189 | € 1 379,72 |
| 5 000 | € 0,52539 | € 2 626,95 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |

