EET-HC2G181HA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 165
Unit Price: € 4,99000
Datasheet

Direct


Nichicon
In Stock: 131
Unit Price: € 4,57000
Datasheet

Direct


Nichicon
In Stock: 247
Unit Price: € 5,46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 2,39490
Datasheet

Upgrade


Rubycon
In Stock: 195
Unit Price: € 4,06000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,87780
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,48400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 2,65540
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 3,14694
Datasheet

Upgrade


Chemi-Con
In Stock: 398
Unit Price: € 7,10000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 8,32000
Datasheet

Upgrade


Chemi-Con
In Stock: 141
Unit Price: € 8,63000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 5,44000
Datasheet

Upgrade


Nichicon
In Stock: 185
Unit Price: € 6,65000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G181HA

DigiKey Part Number
P14052-ND
Manufacturer
Manufacturer Product Number
EET-HC2G181HA
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.013Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 589 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

589In Stock
Ships from WEC