68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1E680XV

DigiKey Part Number
P124941TR-ND - Tape & Reel (TR)
P124941CT-ND - Cut Tape (CT)
P124941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1E680XV
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1E680XV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.327" (8.30mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,12900€ 11,29
50€ 0,88020€ 44,01
100€ 0,80180€ 80,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 0,61879€ 556,91
1 800€ 0,58316€ 1 049,69
2 700€ 0,56519€ 1 526,01
4 500€ 0,54516€ 2 453,22
6 300€ 0,53340€ 3 360,42
9 000€ 0,52203€ 4 698,27
Manufacturers Standard Package
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,11060