

EEF-CX1C150R | |
|---|---|
DigiKey Part Number | P16812-2-ND - Tape & Reel (TR) P16812-1-ND - Cut Tape (CT) P16812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1C150R |
Description | CAP ALUM POLY 15UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1C150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 0,98000 | € 9,80 |
| 50 | € 0,75980 | € 37,99 |
| 100 | € 0,69000 | € 69,00 |
| 500 | € 0,57024 | € 285,12 |
| 1 000 | € 0,53251 | € 532,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,47099 | € 1 648,47 |
| 7 000 | € 0,44900 | € 3 143,00 |
| 10 500 | € 0,43791 | € 4 598,06 |
| 17 500 | € 0,42556 | € 7 447,30 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

