
EEE-HB1C470SP | |
|---|---|
DigiKey Part Number | 10-EEE-HB1C470SPTR-ND - Tape & Reel (TR) 10-EEE-HB1C470SPCT-ND - Cut Tape (CT) 10-EEE-HB1C470SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C470SP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C470SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 50 | € 0,17640 | € 8,82 |
| 100 | € 0,15630 | € 15,63 |
| 500 | € 0,12158 | € 60,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10859 | € 108,59 |
| 2 000 | € 0,09964 | € 199,28 |
| 3 000 | € 0,09512 | € 285,36 |
| 5 000 | € 0,09008 | € 450,40 |
| 7 000 | € 0,08712 | € 609,84 |
| 10 000 | € 0,08425 | € 842,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

