10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1AA100NR

DigiKey Part Number
PCE4288TR-ND - Tape & Reel (TR)
PCE4288CT-ND - Cut Tape (CT)
PCE4288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1AA100NR
Description
CAP ALUM 10UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1AA100NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
42.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Bi-Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,21700€ 2,17
50€ 0,15920€ 7,96
100€ 0,14100€ 14,10
500€ 0,10930€ 54,65
1 000€ 0,09929€ 99,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08928€ 178,56
4 000€ 0,08248€ 329,92
6 000€ 0,07904€ 474,24
10 000€ 0,07521€ 752,10
14 000€ 0,07296€ 1 021,44
20 000€ 0,07079€ 1 415,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700