
ECW-U2103V16 | |
|---|---|
DigiKey Part Number | PCF1400TR-ND - Tape & Reel (TR) PCF1400CT-ND - Cut Tape (CT) PCF1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2103V16 |
Description | CAP FILM 10000PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2103V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,81300 | € 8,13 |
| 50 | € 0,64540 | € 32,27 |
| 100 | € 0,59370 | € 59,37 |
| 500 | € 0,50632 | € 253,16 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

