0.075 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6753HL

DigiKey Part Number
P12151-ND
Manufacturer
Manufacturer Product Number
ECW-F6753HL
Description
CAP FILM 0.075UF 3% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.075 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6753HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.303" W (15.50mm x 7.70mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,81000€ 1,81
10€ 1,22200€ 12,22
50€ 0,99000€ 49,50
100€ 0,91840€ 91,84
500€ 0,79738€ 398,69
1 000€ 0,75992€ 759,92
2 500€ 0,72035€ 1 800,88
5 000€ 0,69649€ 3 482,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,81000
Unit Price with VAT:€ 2,20820