0.02 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6203HL

DigiKey Part Number
P12123-ND
Manufacturer
Manufacturer Product Number
ECW-F6203HL
Description
CAP FILM 0.02UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.02 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6203HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.256" W (12.50mm x 6.50mm)
Height - Seated (Max)
0.425" (10.80mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
10€ 0,98200€ 9,82
50€ 0,78720€ 39,36
100€ 0,72690€ 72,69
500€ 0,62520€ 312,60
1 000€ 0,59374€ 593,74
2 500€ 0,56048€ 1 401,20
5 000€ 0,54044€ 2 702,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,79340