
ECW-F4514JL | |
|---|---|
DigiKey Part Number | P12225-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4514JL |
Description | CAP FILM 0.51UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.51 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4514JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.406" W (20.50mm x 10.30mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,26200 | € 12,62 |
| 50 | € 1,02400 | € 51,20 |
| 100 | € 0,95050 | € 95,05 |
| 500 | € 0,82636 | € 413,18 |
| 1 000 | € 0,78793 | € 787,93 |
| 3 000 | € 0,74045 | € 2 221,35 |
| 5 000 | € 0,72287 | € 3 614,35 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

