


ECQ-UAAF335S1 | |
|---|---|
DigiKey Part Number | P124130-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF335S1 |
Description | CAP FILM 3.3UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF335S1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.220" L x 0.748" W (31.00mm x 19.00mm) |
Packaging Bulk | Height - Seated (Max) 1.161" (29.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FS335K310ZV054 | KEMET | 84 | 399-F862FS335K310ZV054-ND | € 2,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 1,71400 | € 17,14 |
| 50 | € 1,40360 | € 70,18 |
| 150 | € 1,24440 | € 186,66 |
| 600 | € 1,08832 | € 652,99 |
| 1 050 | € 1,03660 | € 1 088,43 |
| 2 550 | € 0,96548 | € 2 461,97 |
| 5 100 | € 0,91793 | € 4 681,44 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,92800 |

