



ECH-U1H562JX5 | |
|---|---|
DigiKey Part Number | PCF1337TR-ND - Tape & Reel (TR) PCF1337CT-ND - Cut Tape (CT) PCF1337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H562JX5 |
Description | CAP FILM 5600PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H562JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 50 | € 0,22860 | € 11,43 |
| 100 | € 0,20570 | € 20,57 |
| 500 | € 0,16698 | € 83,49 |
| 1 000 | € 0,15504 | € 155,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13894 | € 416,82 |
| 6 000 | € 0,13179 | € 790,74 |
| 9 000 | € 0,12821 | € 1 153,89 |
| 15 000 | € 0,12424 | € 1 863,60 |
| 21 000 | € 0,12193 | € 2 560,53 |
| 30 000 | € 0,11970 | € 3 591,00 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

