4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GM4R7B

DigiKey Part Number
10-ECA-2GM4R7BCT-ND - Cut Tape (CT)
10-ECA-2GM4R7BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GM4R7B
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GM4R7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Ripple Current @ High Frequency
122.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41700€ 4,17
50€ 0,31340€ 15,67
100€ 0,28050€ 28,05
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,21944€ 109,72
1 000€ 0,20183€ 201,83
1 500€ 0,19293€ 289,39
2 500€ 0,18302€ 457,55
3 500€ 0,17718€ 620,13
5 000€ 0,17155€ 857,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520