10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EM100B

DigiKey Part Number
10-ECA-2EM100BCT-ND - Cut Tape (CT)
10-ECA-2EM100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EM100B
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EM100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,39500€ 3,95
50€ 0,29600€ 14,80
100€ 0,26450€ 26,45
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,20640€ 103,20
1 000€ 0,18959€ 189,59
1 500€ 0,18111€ 271,66
2 500€ 0,17164€ 429,10
3 500€ 0,16607€ 581,25
5 000€ 0,16069€ 803,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860