EAF-12RF04C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAF-12RF04C

DigiKey Part Number
P9965-ND
Manufacturer
Manufacturer Product Number
EAF-12RF04C
Description
BUZZER MAGNETIC 1.5V 12MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 2.048kHz 86dB @ 1.5V, 100cm Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
-
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
86dB @ 1.5V, 100cm
Current - Supply
-
Port Location
Top
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.