DZ2J08200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,07127
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 103
Unit Price: € 0,25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 925
Unit Price: € 0,20000
Datasheet
Zener Diode 8.2 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J08200L

DigiKey Part Number
DZ2J08200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J08200L
Description
DIODE ZENER 8.2V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J08200L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMini2-F5-B
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU8.2B,115Nexperia USA Inc.01727-3766-2-ND€ 0,00000Similar
TDZTR8.2Rohm Semiconductor0TDZTR8.2CT-ND€ 0,44000Similar
TFZGTR8.2BRohm Semiconductor0TFZGTR8.2B-ND€ 0,07127Similar
UDZSTE-178.2BRohm Semiconductor0UDZSTE-178.2BCT-ND€ 0,23000Similar
UDZVFHTE-178.2BRohm Semiconductor103UDZVFHTE-178.2BCT-ND€ 0,25000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07083€ 212,49
6 000€ 0,06481€ 388,86
9 000€ 0,06172€ 555,48
15 000€ 0,05822€ 873,30
21 000€ 0,05613€ 1 178,73
30 000€ 0,05410€ 1 623,00
75 000€ 0,05195€ 3 896,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,07083
Unit Price with VAT:€ 0,08641