Bridge Rectifier Single Phase Standard 80 V Surface Mount Mini4-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA4X106U0R

DigiKey Part Number
DA4X106U0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA4X106U0R
Description
BRIDGE RECT 1P 80V 100MA MINI4G4
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 80 V Surface Mount Mini4-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DA4X106U0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
100 mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-61AB
Supplier Device Package
Mini4-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07747€ 232,41
6 000€ 0,07097€ 425,82
9 000€ 0,06762€ 608,58
15 000€ 0,06385€ 957,75
21 000€ 0,06160€ 1 293,60
30 000€ 0,05941€ 1 782,30
75 000€ 0,05777€ 4 332,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,07747
Unit Price with VAT:€ 0,09451