Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.12" (3mm) Tube 0.3 V ~ 2.7 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.12" (3mm) Tube 0.3 V ~ 2.7 V 6-DIP Module

ADP51A11

DigiKey Part Number
P17129-ND
Manufacturer
Manufacturer Product Number
ADP51A11
Description
SENSOR 5.8PSIG 0.12" 2.7V
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.12" (3mm) Tube 0.3 V ~ 2.7 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 2.7 V
Accuracy
±4%
Voltage - Supply
3V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
11.6PSI (80kPa)
Operating Temperature
-5°C ~ 50°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.