27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE27MX

DigiKey Part Number
P122619-ND
Manufacturer
Manufacturer Product Number
80SXE27MX
Description
CAP ALUM POLY 27UF 20% 80V TH
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXE27MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,53000€ 2,53
10€ 1,69000€ 16,90
50€ 1,34060€ 67,03
200€ 1,13850€ 227,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,53000
Unit Price with VAT:€ 3,08660