
80SXE27M+3 | |
|---|---|
DigiKey Part Number | 10-80SXE27M+3-ND |
Manufacturer | |
Manufacturer Product Number | 80SXE27M+3 |
Description | CAP ALUM POLY 27UF 20% 80V TH |
Customer Reference | |
Detailed Description | 27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 1,92600 | € 19,26 |
| 50 | € 1,53640 | € 76,82 |
| 200 | € 1,31150 | € 262,30 |
| 600 | € 1,18373 | € 710,24 |
| 1 000 | € 1,13599 | € 1 135,99 |
| 2 600 | € 1,06248 | € 2 762,45 |
| 5 000 | € 1,02202 | € 5 110,10 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |

