39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SXE39M+3

DigiKey Part Number
10-63SXE39M+3-ND
Manufacturer
Manufacturer Product Number
63SXE39M+3
Description
CAP ALUM POLY 39UF 20% 63V TH
Customer Reference
Detailed Description
39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
147.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.95 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,86000€ 2,86
10€ 1,92600€ 19,26
50€ 1,53640€ 76,82
200€ 1,31150€ 262,30
600€ 1,18373€ 710,24
1 000€ 1,13599€ 1 135,99
2 600€ 1,06248€ 2 762,45
5 000€ 1,02202€ 5 110,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,86000
Unit Price with VAT:€ 3,48920