
63SXE18M+3 | |
|---|---|
DigiKey Part Number | 10-63SXE18M+3-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE18M+3 |
Description | CAP ALUM POLY 18UF 20% 63V TH |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,22000 | € 12,20 |
| 50 | € 0,95540 | € 47,77 |
| 200 | € 0,80230 | € 160,46 |
| 600 | € 0,71530 | € 429,18 |
| 1 000 | € 0,68277 | € 682,77 |
| 2 600 | € 0,63267 | € 1 644,94 |
| 5 000 | € 0,60508 | € 3 025,40 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,25700 |

