
2R5TPE680MWL | |
|---|---|
DigiKey Part Number | 10-2R5TPE680MWLTR-ND - Tape & Reel (TR) 10-2R5TPE680MWLCT-ND - Cut Tape (CT) 10-2R5TPE680MWLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE680MWL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE680MWL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 10 | € 1,52700 | € 15,27 |
| 50 | € 1,24860 | € 62,43 |
| 100 | € 1,16280 | € 116,28 |
| 500 | € 1,01772 | € 508,86 |
| 1 000 | € 0,97281 | € 972,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,89891 | € 2 247,28 |
| 7 500 | € 0,85718 | € 6 428,85 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,72060 |

