6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE6R8M

DigiKey Part Number
P122447-ND
Manufacturer
Manufacturer Product Number
100SXE6R8M
Description
CAP ALUM POLY 6.8UF 20% 100V TH
Customer Reference
Detailed Description
6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
100SXE6R8M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,84000€ 1,84
10€ 1,20900€ 12,09
50€ 0,94620€ 47,31
200€ 0,79425€ 158,85
600€ 0,70793€ 424,76
1 000€ 0,67565€ 675,65
2 600€ 0,62595€ 1 627,47
5 000€ 0,59858€ 2 992,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,84000
Unit Price with VAT:€ 2,24480